

C3225X5R0J226K200AA | |
|---|---|
DigiKey Part Number | 445-3951-2-ND - Tape & Reel (TR) 445-3951-1-ND - Cut Tape (CT) 445-3951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J226K200AA |
Description | CAP CER 22UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J226K200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1A226K230AC | TDK | 30 765 | 445-6863-1-ND | € 0,63000 | Direct |
| C3225X5R1C226K250AA | TDK | 10 041 | 445-3949-1-ND | € 0,60000 | Upgrade |
| C3225X7R1C226K250AC | TDK | 163 254 | 445-3945-1-ND | € 0,65000 | Upgrade |
| C1210C226K9PACTU | KEMET | 3 239 | 399-C1210C226K9PACTUCT-ND | € 1,05000 | Direct |
| CL32A226KOJNNNE | Samsung Electro-Mechanics | 375 635 | 1276-1058-1-ND | € 0,37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38300 | € 3,83 |
| 50 | € 0,29180 | € 14,59 |
| 100 | € 0,26380 | € 26,38 |
| 500 | € 0,21650 | € 108,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,19613 | € 196,13 |
| 2 000 | € 0,18447 | € 368,94 |
| 3 000 | € 0,17862 | € 535,86 |
| 5 000 | € 0,17214 | € 860,70 |
| 7 000 | € 0,16835 | € 1 178,45 |
| 10 000 | € 0,16471 | € 1 647,10 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

