
C3225C0G3A682J200AE | |
|---|---|
DigiKey Part Number | 445-175427-2-ND - Tape & Reel (TR) 445-175427-1-ND - Cut Tape (CT) 445-175427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A682J200AE |
Description | CAP CER 6800PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A682J200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,58000 | € 1,58 |
| 10 | € 1,05700 | € 10,57 |
| 50 | € 0,85000 | € 42,50 |
| 100 | € 0,78580 | € 78,58 |
| 500 | € 0,67756 | € 338,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,62565 | € 625,65 |
| 2 000 | € 0,59885 | € 1 197,70 |
| 3 000 | € 0,58543 | € 1 756,29 |
| 5 000 | € 0,57054 | € 2 852,70 |
| 7 000 | € 0,56184 | € 3 932,88 |
| 10 000 | € 0,55347 | € 5 534,70 |
| Unit Price without VAT: | € 1,58000 |
|---|---|
| Unit Price with VAT: | € 1,92760 |


