

C3225C0G3A152J200AC | |
|---|---|
DigiKey Part Number | 445-174775-2-ND - Tape & Reel (TR) 445-174775-1-ND - Cut Tape (CT) 445-174775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A152J200AC |
Description | CAP CER 1500PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A152J200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M1C0G3A152J200AC | TDK | 2 546 | 445-174788-1-ND | € 1,10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,69200 | € 6,92 |
| 50 | € 0,54440 | € 27,22 |
| 100 | € 0,49880 | € 49,88 |
| 500 | € 0,42190 | € 210,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38645 | € 386,45 |
| 2 000 | € 0,36742 | € 734,84 |
| 3 000 | € 0,35789 | € 1 073,67 |
| 5 000 | € 0,34733 | € 1 736,65 |
| 7 000 | € 0,34115 | € 2 388,05 |
| 10 000 | € 0,33521 | € 3 352,10 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,29320 |

