

C3225C0G1H104K250AA | |
|---|---|
DigiKey Part Number | 445-14863-2-ND - Tape & Reel (TR) 445-14863-1-ND - Cut Tape (CT) 445-14863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G1H104K250AA |
Description | CAP CER 0.1UF 50V C0G 1210 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G1H104K250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G1H104J250AA | TDK | 1 267 | 445-2702-1-ND | € 0,98000 | Direct |
| C1210C104J1GACTU | KEMET | 2 624 | 399-17493-1-ND | € 3,52000 | Upgrade |
| C1210C104J5GACTU | KEMET | 21 350 | 399-C1210C104J5GACTUCT-ND | € 3,38000 | Upgrade |
| C1210C104K1GACTU | KEMET | 923 | 399-C1210C104K1GACTUCT-ND | € 3,52000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,15000 | € 1,15 |
| 10 | € 0,75200 | € 7,52 |
| 50 | € 0,59400 | € 29,70 |
| 100 | € 0,54530 | € 54,53 |
| 500 | € 0,46296 | € 231,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42499 | € 424,99 |
| 2 000 | € 0,40464 | € 809,28 |
| 3 000 | € 0,39443 | € 1 183,29 |
| 5 000 | € 0,38312 | € 1 915,60 |
| 7 000 | € 0,37651 | € 2 635,57 |
| 10 000 | € 0,37016 | € 3 701,60 |
| Unit Price without VAT: | € 1,15000 |
|---|---|
| Unit Price with VAT: | € 1,40300 |

