

C3216X7S1A156M160AC | |
|---|---|
DigiKey Part Number | 445-14815-2-ND - Tape & Reel (TR) 445-14815-1-ND - Cut Tape (CT) 445-14815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S1A156M160AC |
Description | CAP CER 15UF 10V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S1A156M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,70000 | € 0,70 |
| 10 | € 0,43700 | € 4,37 |
| 50 | € 0,33560 | € 16,78 |
| 100 | € 0,30430 | € 30,43 |
| 500 | € 0,25158 | € 125,79 |
| 1 000 | € 0,23529 | € 235,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21555 | € 431,10 |
| 4 000 | € 0,20482 | € 819,28 |
| 6 000 | € 0,19945 | € 1 196,70 |
| 10 000 | € 0,19350 | € 1 935,00 |
| 14 000 | € 0,19002 | € 2 660,28 |
| 20 000 | € 0,18667 | € 3 733,40 |
| Unit Price without VAT: | € 0,70000 |
|---|---|
| Unit Price with VAT: | € 0,85400 |

