C3216X7R2A473M115AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 4 517
Unit Price: € 0,21000
Datasheet

Upgrade


TDK
In Stock: 31 115
Unit Price: € 0,27000
Datasheet

Upgrade


TDK
In Stock: 1 124
Unit Price: € 0,28000
Datasheet

Upgrade


TDK
In Stock: 5
Unit Price: € 0,25000
Datasheet

Upgrade


TDK
In Stock: 2 808
Unit Price: € 0,32000
Datasheet

Similar


TDK
In Stock: 6 187
Unit Price: € 0,66000
Datasheet

Similar


TDK
In Stock: 1 750
Unit Price: € 0,66000
Datasheet

Similar


TDK
In Stock: 20 785
Unit Price: € 0,57000
Datasheet

Similar


TDK
In Stock: 1 479
Unit Price: € 0,57000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: € 0,24814
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: € 0,06981
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: € 0,03698
Datasheet

Direct


KYOCERA AVX
In Stock: 3 843
Unit Price: € 0,20000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: € 0,05798
Datasheet
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R2A473M115AA

DigiKey Part Number
445-4458-2-ND - Tape & Reel (TR)
445-4458-1-ND - Cut Tape (CT)
445-4458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R2A473M115AA
Description
CAP CER 0.047UF 100V X7R 1206
Customer Reference
Detailed Description
0.047 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R2A473M115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (58)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R2A473K115AATDK4 517445-2282-1-ND€ 0,21000Upgrade
C3216X7R2E473K160AATDK31 115445-2286-1-ND€ 0,27000Upgrade
C3216X7R2E473K160AMTDK1 124445-6077-1-ND€ 0,28000Upgrade
C3216X7R2E473M160AATDK5445-4474-1-ND€ 0,25000Upgrade
C3216X8R2A473K085AATDK2 808445-2520-1-ND€ 0,32000Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04631€ 92,62
Manufacturers Standard Package
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400