

C3216X7R1V106M160AC | |
|---|---|
DigiKey Part Number | 445-8034-2-ND - Tape & Reel (TR) 445-8034-1-ND - Cut Tape (CT) 445-8034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1V106M160AC |
Description | CAP CER 10UF 35V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1V106M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1V106K160AC | TDK | 22 787 | 445-14799-1-ND | € 0,55000 | Upgrade |
| CL31B106KLHNFNE | Samsung Electro-Mechanics | 117 781 | 1276-3102-1-ND | € 0,76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,34400 | € 3,44 |
| 50 | € 0,26100 | € 13,05 |
| 100 | € 0,23560 | € 23,56 |
| 500 | € 0,19236 | € 96,18 |
| 1 000 | € 0,17902 | € 179,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16324 | € 326,48 |
| 4 000 | € 0,15447 | € 617,88 |
| 6 000 | € 0,15007 | € 900,42 |
| 10 000 | € 0,14520 | € 1 452,00 |
| 14 000 | € 0,14235 | € 1 992,90 |
| 20 000 | € 0,13961 | € 2 792,20 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

