1.5 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)

C3216X6S1V155M160AB

DigiKey Part Number
445-14780-2-ND - Tape & Reel (TR)
445-14780-1-ND - Cut Tape (CT)
445-14780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X6S1V155M160AB
Description
CAP CER 1.5UF 35V X6S 1206
Customer Reference
Detailed Description
1.5 µF ±20% 35V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X6S1V155M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X6S1H155K160ABTDK1 900445-14772-1-ND€ 0,66000Upgrade
C3216X7R1H155K160ABTDK1 121445-7695-1-ND€ 0,68000Upgrade
C3216X7R1V155K160ABTDK2 556445-14800-1-ND€ 0,66000Upgrade
In-Stock: 1 960
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,41400€ 4,14
50€ 0,31720€ 15,86
100€ 0,28740€ 28,74
500€ 0,23696€ 118,48
1 000€ 0,22136€ 221,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,20258€ 405,16
4 000€ 0,19233€ 769,32
6 000€ 0,18719€ 1 123,14
10 000€ 0,18150€ 1 815,00
14 000€ 0,17817€ 2 494,38
20 000€ 0,17497€ 3 499,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520