

C3216X6S1C156M160AC | |
|---|---|
DigiKey Part Number | 445-14762-2-ND - Tape & Reel (TR) 445-14762-1-ND - Cut Tape (CT) 445-14762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1C156M160AC |
Description | CAP CER 15UF 16V X6S 1206 |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1C156M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,54600 | € 5,46 |
| 50 | € 0,42440 | € 21,22 |
| 100 | € 0,38700 | € 38,70 |
| 500 | € 0,32350 | € 161,75 |
| 1 000 | € 0,30390 | € 303,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27954 | € 559,08 |
| 4 000 | € 0,26664 | € 1 066,56 |
| 6 000 | € 0,26017 | € 1 561,02 |
| 10 000 | € 0,25300 | € 2 530,00 |
| 14 000 | € 0,24881 | € 3 483,34 |
| 20 000 | € 0,24478 | € 4 895,60 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

