

C3216X6S1A106K085AB | |
|---|---|
DigiKey Part Number | 445-14752-2-ND - Tape & Reel (TR) 445-14752-1-ND - Cut Tape (CT) 445-14752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1A106K085AB |
Description | CAP CER 10UF 10V X6S 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1A106K085AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X6S1C106K085AC | TDK | 6 640 | 445-14759-1-ND | € 0,45000 | Upgrade |
| C3216X6S1C106K160AB | TDK | 1 734 | 445-14760-1-ND | € 0,42000 | Upgrade |
| C3216X6S1E106K160AB | TDK | 23 228 | 445-14765-1-ND | € 0,52000 | Upgrade |
| C3216X6S1V106K160AC | TDK | 35 059 | 445-14778-1-ND | € 0,55000 | Upgrade |
| C3216X7R1A106K085AC | TDK | 36 | 445-14793-1-ND | € 0,45000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,27500 | € 2,75 |
| 50 | € 0,20640 | € 10,32 |
| 100 | € 0,18520 | € 18,52 |
| 500 | € 0,14942 | € 74,71 |
| 1 000 | € 0,13840 | € 138,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,11836 | € 473,44 |
| 8 000 | € 0,11239 | € 899,12 |
| 12 000 | € 0,10940 | € 1 312,80 |
| 20 000 | € 0,10608 | € 2 121,60 |
| 28 000 | € 0,10415 | € 2 916,20 |
| 40 000 | € 0,10228 | € 4 091,20 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54900 |

