

C3216X6S0G107M160AC | |
|---|---|
DigiKey Part Number | 445-6012-2-ND - Tape & Reel (TR) 445-6012-1-ND - Cut Tape (CT) 445-6012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S0G107M160AC |
Description | CAP CER 100UF 4V X6S 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 4V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S0G107M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31A107MQHNNNE | Samsung Electro-Mechanics | 783 596 | 1276-1782-1-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,65600 | € 6,56 |
| 50 | € 0,51460 | € 25,73 |
| 100 | € 0,47080 | € 47,08 |
| 500 | € 0,39698 | € 198,49 |
| 1 000 | € 0,37416 | € 374,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34522 | € 690,44 |
| 4 000 | € 0,33019 | € 1 320,76 |
| 6 000 | € 0,32267 | € 1 936,02 |
| 10 000 | € 0,31432 | € 3 143,20 |
| 14 000 | € 0,30944 | € 4 332,16 |
| 20 000 | € 0,30475 | € 6 095,00 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,23220 |


