

C3216X5R1V685K160AB | |
|---|---|
DigiKey Part Number | 445-14703-2-ND - Tape & Reel (TR) 445-14703-1-ND - Cut Tape (CT) 445-14703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V685K160AB |
Description | CAP CER 6.8UF 35V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V685K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1H685K160AB | TDK | 30 428 | 445-5996-1-ND | € 0,86000 | Upgrade |
| C3216X7R1V685K160AC | TDK | 246 | 445-14808-1-ND | € 0,84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53500 | € 5,35 |
| 50 | € 0,41580 | € 20,79 |
| 100 | € 0,37880 | € 37,88 |
| 500 | € 0,31640 | € 158,20 |
| 1 000 | € 0,29711 | € 297,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27320 | € 546,40 |
| 4 000 | € 0,26050 | € 1 042,00 |
| 6 000 | € 0,25414 | € 1 524,84 |
| 10 000 | € 0,24709 | € 2 470,90 |
| 14 000 | € 0,24297 | € 3 401,58 |
| 20 000 | € 0,23900 | € 4 780,00 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

