

C3216X5R1V156M160AC | |
|---|---|
DigiKey Part Number | 445-14696-2-ND - Tape & Reel (TR) 445-14696-1-ND - Cut Tape (CT) 445-14696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1V156M160AC |
Description | CAP CER 15UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1V156M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,53900 | € 5,39 |
| 50 | € 0,41860 | € 20,93 |
| 100 | € 0,38160 | € 38,16 |
| 500 | € 0,31882 | € 159,41 |
| 1 000 | € 0,29942 | € 299,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27536 | € 550,72 |
| 4 000 | € 0,26259 | € 1 050,36 |
| 6 000 | € 0,25619 | € 1 537,14 |
| 10 000 | € 0,24910 | € 2 491,00 |
| 14 000 | € 0,24495 | € 3 429,30 |
| 20 000 | € 0,24097 | € 4 819,40 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

