6.8 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H685K160AB

DigiKey Part Number
445-5996-2-ND - Tape & Reel (TR)
445-5996-1-ND - Cut Tape (CT)
445-5996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H685K160AB
Description
CAP CER 6.8UF 50V X5R 1206
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H685K160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 428
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,86000€ 0,86
10€ 0,54600€ 5,46
50€ 0,42440€ 21,22
100€ 0,38700€ 38,70
500€ 0,32350€ 161,75
1 000€ 0,30390€ 303,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,27954€ 559,08
4 000€ 0,26664€ 1 066,56
6 000€ 0,26017€ 1 561,02
10 000€ 0,25300€ 2 530,00
14 000€ 0,24881€ 3 483,34
20 000€ 0,24478€ 4 895,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,86000
Unit Price with VAT:€ 1,04920