

C3216X5R1E475M160AA | |
|---|---|
DigiKey Part Number | 445-4048-2-ND - Tape & Reel (TR) 445-4048-1-ND - Cut Tape (CT) 445-4048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1E475M160AA |
Description | CAP CER 4.7UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X5R1E475M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X5R1E475M085AB | TDK | 1 953 | 445-14684-1-ND | € 0,29000 | Direct |
| C3216X5R1H475M160AB | TDK | 14 400 | 445-5995-1-ND | € 0,70000 | Direct |
| C3216X5R1E475K085AB | TDK | 8 823 | 445-14682-1-ND | € 0,39000 | Upgrade |
| C3216X5R1E475K115AB | TDK | 16 | 445-14683-1-ND | € 0,37000 | Upgrade |
| C3216X5R1E475K160AA | TDK | 35 | 445-4047-1-ND | € 0,29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,12680 | € 6,34 |
| 100 | € 0,11250 | € 11,25 |
| 500 | € 0,08858 | € 44,29 |
| 1 000 | € 0,08117 | € 81,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07294 | € 145,88 |
| 4 000 | € 0,06807 | € 272,28 |
| 6 000 | € 0,06564 | € 393,84 |
| 10 000 | € 0,06294 | € 629,40 |
| 14 000 | € 0,06136 | € 859,04 |
| 20 000 | € 0,05984 | € 1 196,80 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

