15 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1C156M160AB

DigiKey Part Number
445-14676-2-ND - Tape & Reel (TR)
445-14676-1-ND - Cut Tape (CT)
445-14676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1C156M160AB
Description
CAP CER 15UF 16V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1C156M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 585
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,48600€ 4,86
50€ 0,37540€ 18,77
100€ 0,34120€ 34,12
500€ 0,28366€ 141,83
1 000€ 0,26587€ 265,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,24404€ 488,08
4 000€ 0,23232€ 929,28
6 000€ 0,22645€ 1 358,70
10 000€ 0,21995€ 2 199,50
14 000€ 0,21615€ 3 026,10
20 000€ 0,21249€ 4 249,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720