

C3216NP01H153J060AA | |
|---|---|
DigiKey Part Number | 445-14656-2-ND - Tape & Reel (TR) 445-14656-1-ND - Cut Tape (CT) 445-14656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216NP01H153J060AA |
Description | CAP CER 0.015UF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216NP01H153J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G1H153J060AA | TDK | 7 421 | 445-7689-1-ND | € 0,35000 | Direct |
| C3216NP02A153J115AA | TDK | 1 950 | 445-15451-1-ND | € 0,79000 | Upgrade |
| C3216NP02E153J160AA | TDK | 1 | 445-172541-1-ND | € 0,70000 | Upgrade |
| CGA5C2NP01H153J060AA | TDK | 8 159 | 445-12834-1-ND | € 0,39000 | Parametric Equivalent |
| C1206C153J5GACTU | KEMET | 4 140 | 399-C1206C153J5GACTUCT-ND | € 1,16000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,21800 | € 2,18 |
| 50 | € 0,16140 | € 8,07 |
| 100 | € 0,14410 | € 14,41 |
| 500 | € 0,11482 | € 57,41 |
| 1 000 | € 0,10579 | € 105,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08961 | € 358,44 |
| 8 000 | € 0,08472 | € 677,76 |
| 12 000 | € 0,08227 | € 987,24 |
| 20 000 | € 0,07956 | € 1 591,20 |
| 28 000 | € 0,07797 | € 2 183,16 |
| 40 000 | € 0,07645 | € 3 058,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

