4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

C3216C0G1H472J060AA

DigiKey Part Number
445-7684-2-ND - Tape & Reel (TR)
445-7684-1-ND - Cut Tape (CT)
445-7684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216C0G1H472J060AA
Description
CAP CER 4700PF 50V C0G 1206
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216C0G1H472J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216NP01H472J060AATDK5 183445-14659-1-ND€ 0,30000Direct
CGJ5C2C0G1H472J060AATDK447445-8209-1-ND€ 0,40000Upgrade
C1206C472J1GACTUKEMET5 667399-14690-1-ND€ 0,60000Direct
C1206C472J5GACTUKEMET2 531399-C1206C472J5GACTUCT-ND€ 0,56000Direct
C1206C472F5GACTUKEMET4 288399-C1206C472F5GACTUCT-ND€ 2,36000Upgrade
In-Stock: 6 580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16200€ 1,62
50€ 0,11860€ 5,93
100€ 0,10520€ 10,52
500€ 0,08250€ 41,25
1 000€ 0,07550€ 75,50
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06314€ 252,56
8 000€ 0,05935€ 474,80
12 000€ 0,05746€ 689,52
20 000€ 0,05536€ 1 107,20
28 000€ 0,05413€ 1 515,64
40 000€ 0,05294€ 2 117,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940