

C2012X7T2W223M125AA | |
|---|---|
DigiKey Part Number | 445-14579-2-ND - Tape & Reel (TR) 445-14579-1-ND - Cut Tape (CT) 445-14579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2W223M125AA |
Description | CAP CER 0.022UF 450V X7T 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2W223M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2W223K125AA | TDK | 835 | 445-7752-1-ND | € 0,27000 | Upgrade |
| C2012X7T2W223M125AE | TDK | 4 000 | 445-6810-1-ND | € 0,34000 | Parametric Equivalent |
| CGA4J4X7T2W223M125AA | TDK | 3 900 | 445-12799-1-ND | € 0,32000 | Parametric Equivalent |
| CGA4J4X7T2W223M125AE | TDK | 0 | 445-7967-1-ND | € 0,44000 | Parametric Equivalent |
| C0805C223KCRACTU | KEMET | 2 710 | 399-C0805C223KCRACTUCT-ND | € 0,37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,15100 | € 1,51 |
| 50 | € 0,11000 | € 5,50 |
| 100 | € 0,09740 | € 9,74 |
| 500 | € 0,07604 | € 38,02 |
| 1 000 | € 0,06945 | € 69,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06222 | € 124,44 |
| 4 000 | € 0,05790 | € 231,60 |
| 6 000 | € 0,05573 | € 334,38 |
| 10 000 | € 0,05334 | € 533,40 |
| 14 000 | € 0,05194 | € 727,16 |
| 20 000 | € 0,05059 | € 1 011,80 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

