

C2012X7T2V333M125AA | |
|---|---|
DigiKey Part Number | 445-14574-2-ND - Tape & Reel (TR) 445-14574-1-ND - Cut Tape (CT) 445-14574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2V333M125AA |
Description | CAP CER 0.033UF 350V X7T 0805 |
Customer Reference | |
Detailed Description | 0.033 µF ±20% 350V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2V333M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2V333K125AA | TDK | 2 924 | 445-14573-1-ND | € 0,27000 | Upgrade |
| C2012X7T2W333K125AA | TDK | 5 529 | 445-7753-1-ND | € 0,20000 | Upgrade |
| C2012X7T2W333M125AA | TDK | 1 990 | 445-14580-1-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16100 | € 1,61 |
| 50 | € 0,11720 | € 5,86 |
| 100 | € 0,10380 | € 10,38 |
| 500 | € 0,08132 | € 40,66 |
| 1 000 | € 0,07439 | € 74,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,06673 | € 133,46 |
| 4 000 | € 0,06218 | € 248,72 |
| 6 000 | € 0,05990 | € 359,40 |
| 10 000 | € 0,05737 | € 573,70 |
| 14 000 | € 0,05590 | € 782,60 |
| 20 000 | € 0,05448 | € 1 089,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

