10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S1C106M125AC

DigiKey Part Number
445-175229-2-ND - Tape & Reel (TR)
445-175229-1-ND - Cut Tape (CT)
445-175229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S1C106M125AC
Description
CAP CER 10UF 16V X7S 0805
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S1C106M125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7S1C106K125ACTDK11 011445-174772-1-ND€ 0,48000Upgrade
In-Stock: 12 573
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,45000€ 0,45
10€ 0,27300€ 2,73
50€ 0,20420€ 10,21
100€ 0,18320€ 18,32
500€ 0,14772€ 73,86
1 000€ 0,13678€ 136,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,12413€ 248,26
4 000€ 0,11694€ 467,76
6 000€ 0,11333€ 679,98
10 000€ 0,10934€ 1 093,40
14 000€ 0,10701€ 1 498,14
20 000€ 0,10476€ 2 095,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,45000
Unit Price with VAT:€ 0,54900