Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C2012X7R2E472M085AE | |
|---|---|
DigiKey Part Number | 445-173806-2-ND - Tape & Reel (TR) 445-173806-1-ND - Cut Tape (CT) 445-173806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R2E472M085AE |
Description | CAP CER 4700PF 250V X7R 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R2E472M085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R2E472K085AE | TDK | 0 | 445-173729-1-ND | € 0,18000 | Upgrade |
| CGA4F3X7R2E472M085AE | TDK | 1 083 | 445-173807-1-ND | € 0,21000 | Parametric Equivalent |
| C0805X472MAREC7210 | KEMET | 0 | C0805X472MAREC7210-ND | € 0,03891 | Parametric Equivalent |
| C0805X472MARECAUTO | KEMET | 0 | C0805X472MARECAUTO-ND | € 0,04966 | Parametric Equivalent |
| C0805X472MARECAUTO7210 | KEMET | 0 | C0805X472MARECAUTO7210-ND | € 0,04512 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03564 | € 142,56 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |




