C2012X7R1C475M125AB is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 323 700
Unit Price: € 0,25000
Datasheet

Upgrade


TDK
In Stock: 138 346
Unit Price: € 0,27000
Datasheet

Upgrade


TDK
In Stock: 19 163
Unit Price: € 0,26000
Datasheet

Upgrade


TDK
In Stock: 95 966
Unit Price: € 0,48000
Datasheet

Upgrade


TDK
In Stock: 28 070
Unit Price: € 0,52000
Datasheet

Direct


KYOCERA AVX
In Stock: 4 070
Unit Price: € 0,40000
Datasheet

Direct


KEMET
In Stock: 10 618
Unit Price: € 0,41000
Datasheet

Upgrade


KEMET
In Stock: 179 148
Unit Price: € 0,20000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 187 010
Unit Price: € 0,35000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 230 623
Unit Price: € 0,17000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 829 667
Unit Price: € 0,21000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 39 002
Unit Price: € 0,20000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1 203 582
Unit Price: € 0,21000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R1C475M125AB

DigiKey Part Number
445-7584-2-ND - Tape & Reel (TR)
445-7584-1-ND - Cut Tape (CT)
445-7584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R1C475M125AB
Description
CAP CER 4.7UF 16V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1C475M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1C475K125ABTDK323 700445-6859-1-ND€ 0,25000Upgrade
C2012X7R1E475K125ABTDK138 346445-5972-1-ND€ 0,27000Upgrade
C2012X7R1E475M125ABTDK19 163445-5973-1-ND€ 0,26000Upgrade
C2012X7R1V475K125ACTDK95 966445-7555-1-ND€ 0,48000Upgrade
C2012X7R1V475M125ACTDK28 070445-7556-1-ND€ 0,52000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,15600€ 1,56
50€ 0,11320€ 5,66
100€ 0,10030€ 10,03
500€ 0,07842€ 39,21
1 000€ 0,07169€ 71,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,06426€ 128,52
4 000€ 0,05983€ 239,32
6 000€ 0,05762€ 345,72
10 000€ 0,05516€ 551,60
14 000€ 0,05373€ 752,22
20 000€ 0,05235€ 1 047,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31720