6.8 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

C2012X7R0J685M125AB

DigiKey Part Number
445-14526-2-ND - Tape & Reel (TR)
445-14526-1-ND - Cut Tape (CT)
445-14526-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7R0J685M125AB
Description
CAP CER 6.8UF 6.3V X7R 0805
Customer Reference
Detailed Description
6.8 µF ±20% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R0J685M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R0J685K125ABTDK4 216445-14525-1-ND€ 0,30000Upgrade
C2012X7R1A685K125ACTDK31 064445-14529-1-ND€ 0,32000Upgrade
C2012X7R1A685M125ACTDK2 171445-14530-1-ND€ 0,32000Upgrade
C2012X7S1C685K125ACTDK185445-174771-1-ND€ 0,34000Similar
C0805C685K9PACTUKEMET9 079399-C0805C685K9PACTUCT-ND€ 0,88000Similar
In-Stock: 5 030
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,30000€ 0,30
10€ 0,17600€ 1,76
50€ 0,12900€ 6,45
100€ 0,11460€ 11,46
500€ 0,09024€ 45,12
1 000€ 0,08273€ 82,73
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07437€ 148,74
4 000€ 0,06943€ 277,72
6 000€ 0,06696€ 401,76
10 000€ 0,06423€ 642,30
14 000€ 0,06263€ 876,82
20 000€ 0,06109€ 1 221,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,30000
Unit Price with VAT:€ 0,36600