

C2012X6S1H155M125AB | |
|---|---|
DigiKey Part Number | 445-14504-2-ND - Tape & Reel (TR) 445-14504-1-ND - Cut Tape (CT) 445-14504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1H155M125AB |
Description | CAP CER 1.5UF 50V X6S 0805 |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1H155M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7R1H155K125AC | TDK | 39 868 | 445-5966-1-ND | € 0,52000 | Upgrade |
| C2012X7R1H155M125AC | TDK | 899 | 445-5967-1-ND | € 0,52000 | Upgrade |
| C2012X7R1H225M125AC | TDK | 20 113 | 445-5969-1-ND | € 0,52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27000 | € 2,70 |
| 50 | € 0,20260 | € 10,13 |
| 100 | € 0,18170 | € 18,17 |
| 500 | € 0,14648 | € 73,24 |
| 1 000 | € 0,13560 | € 135,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,12305 | € 246,10 |
| 4 000 | € 0,11590 | € 463,60 |
| 6 000 | € 0,11232 | € 673,92 |
| 10 000 | € 0,10835 | € 1 083,50 |
| 14 000 | € 0,10603 | € 1 484,42 |
| 20 000 | € 0,10380 | € 2 076,00 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

