10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)

C2012X5R1E106M085AC

DigiKey Part Number
445-14388-2-ND - Tape & Reel (TR)
445-14388-1-ND - Cut Tape (CT)
445-14388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1E106M085AC
Description
CAP CER 10UF 25V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1E106M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1E106M125ABTDK147 365445-5985-1-ND€ 0,28000Direct
C2012X5R1E106K085ACTDK194 212445-14387-1-ND€ 0,48000Upgrade
C2012X5R1E106K125ABTDK0445-5984-1-ND€ 0,26000Upgrade
C2012X5R1V106K085ACTDK611 173445-14417-1-ND€ 0,39000Upgrade
C2012X5R1V106K125ACTDK235 004445-14418-1-ND€ 0,38000Upgrade
In-Stock: 11 607
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,29600€ 2,96
50€ 0,22260€ 11,13
100€ 0,19990€ 19,99
500€ 0,16196€ 80,98
1 000€ 0,15022€ 150,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,12885€ 515,40
8 000€ 0,12250€ 980,00
12 000€ 0,11932€ 1 431,84
20 000€ 0,11580€ 2 316,00
28 000€ 0,11374€ 3 184,72
40 000€ 0,11175€ 4 470,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560