
C2012X5R1A226M125AE | |
|---|---|
DigiKey Part Number | 445-C2012X5R1A226M125AETR-ND - Tape & Reel (TR) 445-C2012X5R1A226M125AECT-ND - Cut Tape (CT) 445-C2012X5R1A226M125AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1A226M125AE |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1A226M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,46900 | € 4,69 |
| 50 | € 0,36180 | € 18,09 |
| 100 | € 0,32860 | € 32,86 |
| 500 | € 0,27264 | € 136,32 |
| 1 000 | € 0,25535 | € 255,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23424 | € 468,48 |
| 4 000 | € 0,22286 | € 891,44 |
| 6 000 | € 0,21716 | € 1 302,96 |
| 10 000 | € 0,21084 | € 2 108,40 |
| 14 000 | € 0,20715 | € 2 900,10 |
| 20 000 | € 0,20360 | € 4 072,00 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

