C2012CH2A333J125AC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 490 953
Unit Price: € 0,27000
Datasheet

Similar


KEMET
In Stock: 6 364
Unit Price: € 0,37000
Datasheet
0.033 µF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012CH2A333J125AC

DigiKey Part Number
C2012CH2A333J125AC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012CH2A333J125AC
Description
CAP CER 0.033UF 100V CH 0805
Customer Reference
Detailed Description
0.033 µF ±5% 100V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH2A333J125AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2A333J125ACTDK490 953445-172671-1-ND€ 0,27000Similar
C0805C333J1RACTUKEMET6 364399-C0805C333J1RACTUCT-ND€ 0,37000Similar
Obsolete
This product is no longer manufactured. View Substitutes