4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2E472J125AE

DigiKey Part Number
445-180291-2-ND - Tape & Reel (TR)
445-180291-1-ND - Cut Tape (CT)
445-180291-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2E472J125AE
Description
CAP CER 4700PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2E472J125AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,28000€ 0,28
10€ 0,16700€ 1,67
50€ 0,12240€ 6,12
100€ 0,10850€ 10,85
500€ 0,08522€ 42,61
1 000€ 0,07802€ 78,02
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,07006€ 140,12
4 000€ 0,06534€ 261,36
6 000€ 0,06297€ 377,82
10 000€ 0,06036€ 603,60
14 000€ 0,05882€ 823,48
20 000€ 0,05735€ 1 147,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,28000
Unit Price with VAT:€ 0,34160