6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G2A682K125AA

DigiKey Part Number
445-15280-2-ND - Tape & Reel (TR)
445-15280-1-ND - Cut Tape (CT)
445-15280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2A682K125AA
Description
CAP CER 6800PF 100V C0G 0805
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2A682K125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2A682J125AATDK2 016445-15279-1-ND€ 0,22000Direct
C2012C0G2E682J125AATDK14 368445-15293-1-ND€ 0,30000Upgrade
C2012C0G2E682K125AATDK974445-15294-1-ND€ 0,30000Upgrade
C2012NP02A682J125AATDK0445-15409-1-ND€ 0,33000Upgrade
C2012NP02E682J125AATDK3 410445-172527-1-ND€ 0,37000Upgrade
In-Stock: 803
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13100€ 1,31
50€ 0,09460€ 4,73
100€ 0,08340€ 8,34
500€ 0,06456€ 32,28
1 000€ 0,05876€ 58,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,05246€ 104,92
4 000€ 0,04866€ 194,64
6 000€ 0,04676€ 280,56
10 000€ 0,04465€ 446,50
14 000€ 0,04342€ 607,88
20 000€ 0,04223€ 844,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840