
C2012C0G2A333J125AE | |
|---|---|
DigiKey Part Number | 445-180288-2-ND - Tape & Reel (TR) 445-180288-1-ND - Cut Tape (CT) 445-180288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A333J125AE |
Description | CAP CER 0.033UF 100V C0GNP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A333J125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17600 | € 1,76 |
| 50 | € 0,12900 | € 6,45 |
| 100 | € 0,11460 | € 11,46 |
| 500 | € 0,09024 | € 45,12 |
| 1 000 | € 0,08273 | € 82,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07437 | € 148,74 |
| 4 000 | € 0,06943 | € 277,72 |
| 6 000 | € 0,06696 | € 401,76 |
| 10 000 | € 0,06423 | € 642,30 |
| 14 000 | € 0,06263 | € 876,82 |
| 20 000 | € 0,06109 | € 1 221,80 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36600 |


