0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1H153K085AA

DigiKey Part Number
445-14314-2-ND - Tape & Reel (TR)
445-14314-1-ND - Cut Tape (CT)
445-14314-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H153K085AA
Description
CAP CER 0.015UF 50V C0G 0805
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H153K085AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H153J085AATDK45 323445-7521-1-ND€ 0,22000Direct
C2012C0G2A153J085ACTDK6 533445-172667-1-ND€ 0,26000Upgrade
C2012NP01H153J085AATDK69445-14341-1-ND€ 0,37000Upgrade
C0805C153F5GACTUKEMET6 886399-C0805C153F5GACTUCT-ND€ 2,43000Upgrade
C0805C153J1GACTUKEMET5 201399-C0805C153J1GACTUCT-ND€ 0,61000Upgrade
In-Stock: 27 213
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16100€ 1,61
50€ 0,11780€ 5,89
100€ 0,10440€ 10,44
500€ 0,08182€ 40,91
1 000€ 0,07487€ 74,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06259€ 250,36
8 000€ 0,05883€ 470,64
12 000€ 0,05694€ 683,28
20 000€ 0,05485€ 1 097,00
28 000€ 0,05363€ 1 501,64
40 000€ 0,05246€ 2 098,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940