

C1608X8R1C334M080AB | |
|---|---|
DigiKey Part Number | 445-14260-2-ND - Tape & Reel (TR) 445-14260-1-ND - Cut Tape (CT) 445-14260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1C334M080AB |
Description | CAP CER 0.33UF 16V X8R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1C334M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R1C334K080AB | TDK | 6 550 | 445-8815-1-ND | € 2,65000 | Upgrade |
| C1608X8R1E334K080AC | TDK | 1 532 | 445-174820-1-ND | € 2,55000 | Upgrade |
| CGA3E3X8R1C334M080AB | TDK | 10 985 | 445-12590-1-ND | € 2,92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,14600 | € 1,46 |
| 50 | € 0,10620 | € 5,31 |
| 100 | € 0,09400 | € 9,40 |
| 500 | € 0,07328 | € 36,64 |
| 1 000 | € 0,06689 | € 66,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05567 | € 222,68 |
| 8 000 | € 0,05222 | € 417,76 |
| 12 000 | € 0,05049 | € 605,88 |
| 20 000 | € 0,04857 | € 971,40 |
| 28 000 | € 0,04745 | € 1 328,60 |
| 40 000 | € 0,04638 | € 1 855,20 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

