

C1608X7R2A332M080AA | |
|---|---|
DigiKey Part Number | 445-4423-2-ND - Tape & Reel (TR) 445-4423-1-ND - Cut Tape (CT) 445-4423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A332M080AA |
Description | CAP CER 3300PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A332M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A332J080AA | TDK | 13 368 | 445-15234-1-ND | € 0,18000 | Direct |
| C1608X7R2A332K080AA | TDK | 10 552 | 445-4422-1-ND | € 0,10000 | Upgrade |
| C1608X8R2A332K080AA | TDK | 1 186 | 445-3428-1-ND | € 0,12000 | Upgrade |
| C1608X8R2A332M080AA | TDK | 2 660 | 445-14286-1-ND | € 0,12000 | Upgrade |
| C1608C0G2A332K080AA | TDK | 4 546 | 445-15235-1-ND | € 0,18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,10000 | € 0,10 |
| 10 | € 0,05400 | € 0,54 |
| 50 | € 0,03780 | € 1,89 |
| 100 | € 0,03260 | € 3,26 |
| 500 | € 0,02414 | € 12,07 |
| 1 000 | € 0,02151 | € 21,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01653 | € 66,12 |
| Unit Price without VAT: | € 0,10000 |
|---|---|
| Unit Price with VAT: | € 0,12200 |

