

C1608X7R1V684M080AC | |
|---|---|
DigiKey Part Number | 445-14242-2-ND - Tape & Reel (TR) 445-14242-1-ND - Cut Tape (CT) 445-14242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1V684M080AC |
Description | CAP CER 0.68UF 35V X7R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 35V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1V684M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1V684K080AC | TDK | 1 380 | 445-14241-1-ND | € 0,21000 | Upgrade |
| 885012106021 | Würth Elektronik | 9 248 | 732-7918-1-ND | € 0,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11800 | € 1,18 |
| 50 | € 0,08460 | € 4,23 |
| 100 | € 0,07460 | € 7,46 |
| 500 | € 0,05752 | € 28,76 |
| 1 000 | € 0,05227 | € 52,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04440 | € 177,60 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

