4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1H472M080AE

DigiKey Part Number
445-173848-2-ND - Tape & Reel (TR)
445-173848-1-ND - Cut Tape (CT)
445-173848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1H472M080AE
Description
CAP CER 4700PF 50V X7R 0603
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1H472M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H472K080AETDK71 990445-173690-1-ND€ 0,11000Upgrade
C1608X7R2A472K080AETDK889445-173655-1-ND€ 0,13000Upgrade
C1608X8R1H472K080AETDK75445-173828-1-ND€ 0,14000Upgrade
06035C472KAZ2AKYOCERA AVX13 181478-KGF15AR71H472KTCT-ND€ 0,19000Upgrade
C0603X472J1RECTUKEMET0399-C0603X472J1RECTUTR-ND€ 0,02628Upgrade
In-Stock: 8 316
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,06400€ 0,64
50€ 0,04480€ 2,24
100€ 0,03880€ 3,88
500€ 0,02882€ 14,41
1 000€ 0,02578€ 25,78
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02062€ 82,48
8 000€ 0,01898€ 151,84
12 000€ 0,01816€ 217,92
20 000€ 0,01725€ 345,00
28 000€ 0,01672€ 468,16
40 000€ 0,01621€ 648,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420