

C1608X7R1H104M080AA | |
|---|---|
DigiKey Part Number | 445-5098-2-ND - Tape & Reel (TR) 445-5098-1-ND - Cut Tape (CT) 445-5098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H104M080AA |
Description | CAP CER 0.1UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H104M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H104K080AA | TDK | 744 877 | 445-1314-1-ND | € 0,08000 | Upgrade |
| C0603C104M5RACTU | KEMET | 2 503 365 | 399-C0603C104M5RACTUCT-ND | € 0,29000 | Direct |
| CL10B104MB8NNNC | Samsung Electro-Mechanics | 570 177 | 1276-1941-1-ND | € 0,08000 | Direct |
| KGM15BR71H104MT | KYOCERA AVX | 49 151 | 478-KGM15BR71H104MTCT-ND | € 0,10000 | Direct |
| AU035C104JA72A | KYOCERA AVX | 0 | AU035C104JA72A-ND | € 0,90302 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03140 | € 1,57 |
| 100 | € 0,02710 | € 2,71 |
| 500 | € 0,01980 | € 9,90 |
| 1 000 | € 0,01757 | € 17,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01382 | € 55,28 |
| 8 000 | € 0,01261 | € 100,88 |
| 12 000 | € 0,01201 | € 144,12 |
| 20 000 | € 0,01134 | € 226,80 |
| 28 000 | € 0,01095 | € 306,60 |
| 40 000 | € 0,01058 | € 423,20 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

