Upgrade
Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



C1608X7R1H103K080AA | |
|---|---|
DigiKey Part Number | 445-1311-2-ND - Tape & Reel (TR) 445-1311-1-ND - Cut Tape (CT) 445-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H103K080AA |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H103K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R2A103K080AA | TDK | 0 | 445-1304-1-ND | € 0,08000 | Upgrade |
| CGJ3E2X7R1H103K080AA | TDK | 0 | 445-8116-1-ND | € 0,02731 | Upgrade |
| C1608C0G1H103J080AA | TDK | 151 357 | 445-7404-1-ND | € 0,20000 | Similar |
| C1608C0G1H103K080AA | TDK | 22 139 | 445-13970-1-ND | € 0,25000 | Similar |
| C1608C0G2A103J080AC | TDK | 451 | 445-172665-1-ND | € 0,24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04400 | € 0,44 |
| 50 | € 0,03040 | € 1,52 |
| 100 | € 0,02630 | € 2,63 |
| 500 | € 0,01912 | € 9,56 |
| 1 000 | € 0,01696 | € 16,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01331 | € 53,24 |
| 8 000 | € 0,01214 | € 97,12 |
| 12 000 | € 0,01156 | € 138,72 |
| 20 000 | € 0,01091 | € 218,20 |
| 28 000 | € 0,01053 | € 294,84 |
| 40 000 | € 0,01017 | € 406,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |








