1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1A105M080AC

DigiKey Part Number
445-5139-2-ND - Tape & Reel (TR)
445-5139-1-ND - Cut Tape (CT)
445-5139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1A105M080AC
Description
CAP CER 1UF 10V X7R 0603
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1A105M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1A105K080ACTDK207 771445-5138-1-ND€ 0,09000Upgrade
C1608X7R1C105K080ACTDK407 108445-1604-1-ND€ 0,10000Upgrade
C1608X7R1C105M080ACTDK29 293445-5131-1-ND€ 0,10000Upgrade
C1608X7R1E105K080ABTDK107 511445-5956-1-ND€ 0,15000Upgrade
C1608X7R1E105M080ABTDK21 306445-5957-1-ND€ 0,20000Upgrade
In-Stock: 3 549
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,05000€ 0,50
50€ 0,03460€ 1,73
100€ 0,03000€ 3,00
500€ 0,02202€ 11,01
1 000€ 0,01958€ 19,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01548€ 61,92
8 000€ 0,01416€ 113,28
12 000€ 0,01350€ 162,00
20 000€ 0,01278€ 255,60
28 000€ 0,01235€ 345,80
40 000€ 0,01194€ 477,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980