

C1608X6S1H154M080AB | |
|---|---|
DigiKey Part Number | 445-14220-2-ND - Tape & Reel (TR) 445-14220-1-ND - Cut Tape (CT) 445-14220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H154M080AB |
Description | CAP CER 0.15UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H154M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H154K080AB | TDK | 1 466 | 445-14219-1-ND | € 0,16000 | Upgrade |
| C1608X7R1H154K080AB | TDK | 19 268 | 445-7406-1-ND | € 0,17000 | Upgrade |
| C1608X7R1H154M080AB | TDK | 107 | 445-7407-1-ND | € 0,17000 | Upgrade |
| C0603C154K5RACTU | KEMET | 24 | 399-C0603C154K5RACTUCT-ND | € 0,12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,16000 | € 0,16 |
| 10 | € 0,09200 | € 0,92 |
| 100 | € 0,05690 | € 5,69 |
| 1 000 | € 0,03907 | € 39,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03279 | € 131,16 |
| Unit Price without VAT: | € 0,16000 |
|---|---|
| Unit Price with VAT: | € 0,19520 |

