10 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S0G106K080AB

DigiKey Part Number
445-7454-2-ND - Tape & Reel (TR)
445-7454-1-ND - Cut Tape (CT)
445-7454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0G106K080AB
Description
CAP CER 10UF 4V X6S 0603
Customer Reference
Detailed Description
10 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0G106K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S0J106M080ACTDK112 678445-9031-1-ND€ 0,25000Similar
In-Stock: 21 326
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,27000€ 0,27
10€ 0,16100€ 1,61
50€ 0,11780€ 5,89
100€ 0,10440€ 10,44
500€ 0,08182€ 40,91
1 000€ 0,07487€ 74,87
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,06259€ 250,36
8 000€ 0,05883€ 470,64
12 000€ 0,05694€ 683,28
20 000€ 0,05485€ 1 097,00
28 000€ 0,05363€ 1 501,64
40 000€ 0,05246€ 2 098,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,27000
Unit Price with VAT:€ 0,32940