

C1608X5R1V474M080AB | |
|---|---|
DigiKey Part Number | 445-14170-2-ND - Tape & Reel (TR) 445-14170-1-ND - Cut Tape (CT) 445-14170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V474M080AB |
Description | CAP CER 0.47UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V474M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H474K080AB | TDK | 28 749 | 445-7464-1-ND | € 0,15000 | Upgrade |
| C1608X5R1H474M080AB | TDK | 18 557 | 445-7465-1-ND | € 0,16000 | Upgrade |
| C1608X5R1V474K080AB | TDK | 8 520 | 445-14169-1-ND | € 0,20000 | Upgrade |
| C1608X7R1H474K080AC | TDK | 143 859 | 445-5952-1-ND | € 0,20000 | Upgrade |
| C1608X7R1H474M080AC | TDK | 1 710 | 445-5953-1-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03987 | € 159,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,11000 | € 1,10 |
| 100 | € 0,06890 | € 6,89 |
| 1 000 | € 0,04807 | € 48,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,11100 | € 1,11 |
| 100 | € 0,07030 | € 7,03 |
| 1 000 | € 0,04903 | € 49,03 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

