

C1608X5R1H104K080AA | |
|---|---|
DigiKey Part Number | 445-7456-2-ND - Tape & Reel (TR) 445-7456-1-ND - Cut Tape (CT) 445-7456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H104K080AA |
Description | CAP CER 0.1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H104K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04800 | € 0,48 |
| 50 | € 0,03240 | € 1,62 |
| 100 | € 0,02800 | € 2,80 |
| 500 | € 0,02048 | € 10,24 |
| 1 000 | € 0,01818 | € 18,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01432 | € 57,28 |
| 8 000 | € 0,01308 | € 104,64 |
| 12 000 | € 0,01246 | € 149,52 |
| 20 000 | € 0,01177 | € 235,40 |
| 28 000 | € 0,01137 | € 318,36 |
| 40 000 | € 0,01099 | € 439,60 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

