
C1608X5R1C475K080AE | |
|---|---|
DigiKey Part Number | 445-175225-2-ND - Tape & Reel (TR) 445-175225-1-ND - Cut Tape (CT) 445-175225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C475K080AE |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C475K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,13200 | € 1,32 |
| 50 | € 0,09520 | € 4,76 |
| 100 | € 0,08400 | € 8,40 |
| 500 | € 0,06508 | € 32,54 |
| 1 000 | € 0,05923 | € 59,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04905 | € 196,20 |
| 8 000 | € 0,04590 | € 367,20 |
| 12 000 | € 0,04432 | € 531,84 |
| 20 000 | € 0,04257 | € 851,40 |
| 28 000 | € 0,04155 | € 1 163,40 |
| 40 000 | € 0,04057 | € 1 622,80 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

