

C1608NP01H2R2C080AA | |
|---|---|
DigiKey Part Number | 445-14073-2-ND - Tape & Reel (TR) 445-14073-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H2R2C080AA |
Description | CAP CER 2.2PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H2R2C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A2R2C080AA | TDK | 3 227 | 445-14017-1-ND | € 0,08000 | Upgrade |
| C1608NP02A2R2C080AA | TDK | 3 444 | 445-14119-1-ND | € 0,09000 | Upgrade |
| C0603C229C5GACTU | KEMET | 7 865 | 399-C0603C229C5GACTUCT-ND | € 0,31000 | Direct |
| KGM15ACG1H2R2CT | KYOCERA AVX | 12 947 | 478-KGM15ACG1H2R2CT-ND | € 0,12000 | Direct |
| C0603C229C2GACTU | KEMET | 0 | 399-C0603C229C2GACTUTR-ND | € 0,07445 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05900 | € 0,59 |
| 50 | € 0,04140 | € 2,07 |
| 100 | € 0,03580 | € 3,58 |
| 500 | € 0,02658 | € 13,29 |
| 1 000 | € 0,02375 | € 23,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01840 | € 73,60 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

