1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G2A122J080AA

DigiKey Part Number
445-2313-2-ND - Tape & Reel (TR)
445-2313-1-ND - Cut Tape (CT)
445-2313-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A122J080AA
Description
CAP CER 1200PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A122J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608C0G2E122J080AATDK2 284445-15238-1-ND€ 0,15000Upgrade
C1608NP02E122J080AATDK2 083445-172497-1-ND€ 0,24000Upgrade
GRM1885C2A122JA01DMurata Electronics15 646490-11486-1-ND€ 0,08000Direct
C0603C122JAGACTUKEMET11 884399-14950-1-ND€ 0,27000Upgrade
In-Stock: 70 639
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,08300€ 0,83
50€ 0,05880€ 2,94
100€ 0,05140€ 5,14
500€ 0,03880€ 19,40
1 000€ 0,03493€ 34,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,02831€ 113,24
8 000€ 0,02623€ 209,84
12 000€ 0,02518€ 302,16
20 000€ 0,02403€ 480,60
28 000€ 0,02335€ 653,80
40 000€ 0,02270€ 908,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,17080