


C1608C0G1H120J080AA | |
|---|---|
DigiKey Part Number | 445-1270-2-ND - Tape & Reel (TR) 445-1270-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H120J080AA |
Description | CAP CER 12PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H120J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H120J080AA | TDK | 1 392 | 445-14057-1-ND | € 0,09000 | Direct |
| C1608C0G2A120J080AA | TDK | 1 972 | 445-14005-1-ND | € 0,13000 | Upgrade |
| C1608NP02A120J080AA | TDK | 5 686 | 445-14107-1-ND | € 0,13000 | Upgrade |
| C0603C120J5GACTU | KEMET | 88 540 | 399-C0603C120J5GACTUCT-ND | € 0,08000 | Direct |
| C0603C120J5GALTU | KEMET | 3 800 | 399-C0603C120J5GALTUCT-ND | € 0,28000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03160 | € 1,58 |
| 100 | € 0,02720 | € 2,72 |
| 500 | € 0,01988 | € 9,94 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

