0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X8R1E473K050BE

DigiKey Part Number
445-174800-2-ND - Tape & Reel (TR)
445-174800-1-ND - Cut Tape (CT)
445-174800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X8R1E473K050BE
Description
CAP CER 0.047UF 25V X8R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X8R1E473K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 402
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09100€ 0,91
50€ 0,06420€ 3,21
100€ 0,05620€ 5,62
500€ 0,04264€ 21,32
1 000€ 0,03847€ 38,47
2 500€ 0,03408€ 85,20
5 000€ 0,03143€ 157,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02842€ 284,20
20 000€ 0,02668€ 533,60
30 000€ 0,02581€ 774,30
50 000€ 0,02485€ 1 242,50
70 000€ 0,02428€ 1 699,60
100 000€ 0,02374€ 2 374,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19520