

C1005X7S1A334M050BC | |
|---|---|
DigiKey Part Number | 445-13936-2-ND - Tape & Reel (TR) 445-13936-1-ND - Cut Tape (CT) 445-13936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1A334M050BC |
Description | CAP CER 0.33UF 10V X7S 0402 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 10V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1A334M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1A334K050BC | TDK | 535 | 445-13935-1-ND | € 0,09000 | Upgrade |
| C1005X7S1C334K050BC | TDK | 187 | 445-174767-1-ND | € 0,14000 | Upgrade |
| CL05B224KP5NNNC | Samsung Electro-Mechanics | 128 805 | 1276-1539-1-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,05100 | € 0,51 |
| 50 | € 0,03540 | € 1,77 |
| 100 | € 0,03060 | € 3,06 |
| 500 | € 0,02248 | € 11,24 |
| 1 000 | € 0,01998 | € 19,98 |
| 2 500 | € 0,01737 | € 43,42 |
| 5 000 | € 0,01580 | € 79,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01409 | € 140,90 |
| 20 000 | € 0,01306 | € 261,20 |
| 30 000 | € 0,01254 | € 376,20 |
| 50 000 | € 0,01197 | € 598,50 |
| 70 000 | € 0,01164 | € 814,80 |
| 100 000 | € 0,01132 | € 1 132,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

