

C1005X7R1V103K050BB | |
|---|---|
DigiKey Part Number | 445-7338-2-ND - Tape & Reel (TR) 445-7338-1-ND - Cut Tape (CT) 445-7338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1V103K050BB |
Description | CAP CER 10000PF 35V X7R 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 35V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1V103K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 50 | € 0,02800 | € 1,40 |
| 100 | € 0,02410 | € 2,41 |
| 500 | € 0,01752 | € 8,76 |
| 1 000 | € 0,01550 | € 15,50 |
| 2 500 | € 0,01338 | € 33,45 |
| 5 000 | € 0,01209 | € 60,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01073 | € 107,30 |
| 20 000 | € 0,00989 | € 197,80 |
| 30 000 | € 0,00947 | € 284,10 |
| 50 000 | € 0,00900 | € 450,00 |
| 70 000 | € 0,00873 | € 611,10 |
| 100 000 | € 0,00847 | € 847,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

